
PI2DPX2063AFLAEX | |
---|---|
DigiKey Part Number | 31-PI2DPX2063AFLAEXTR-ND - Tape & Reel (TR) 31-PI2DPX2063AFLAEXCT-ND - Cut Tape (CT) 31-PI2DPX2063AFLAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2DPX2063AFLAEX |
Description | ACTIVE DISPLAY W-LGA4528-32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 20Gbps 32-WLGA (4.5x2.85) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 20Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.71V ~ 1.89V | |
Current - Supply | 160mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFLGA Exposed Pad | |
Supplier Device Package | 32-WLGA (4.5x2.85) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.31000 | $49.31 |
10 | $37.77700 | $377.77 |
25 | $34.90040 | $872.51 |
100 | $31.74090 | $3,174.09 |
250 | $30.23480 | $7,558.70 |
500 | $29.32716 | $14,663.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $28.20569 | $42,308.54 |