
PI2DPX2023FLAEX | |
---|---|
DigiKey Part Number | 31-PI2DPX2023FLAEXTR-ND - Tape & Reel (TR) 31-PI2DPX2023FLAEXCT-ND - Cut Tape (CT) 31-PI2DPX2023FLAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2DPX2023FLAEX |
Description | ACTIVE DISPLAY W-LGA4528-32 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 20Gbps 32-WLGA (4.5x2.85) |
Datasheet | Datasheet |
EDA/CAD Models | PI2DPX2023FLAEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 20Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 1.71V ~ 1.89V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFLGA Exposed Pad | |
Supplier Device Package | 32-WLGA (4.5x2.85) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.12000 | $58.12 |
10 | $44.78200 | $447.82 |
25 | $41.45640 | $1,036.41 |
100 | $37.80220 | $3,780.22 |
250 | $36.05944 | $9,014.86 |
500 | $35.00954 | $17,504.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $30.87000 | $46,305.00 |