
PI2DBS212ZHE | |
---|---|
DigiKey Part Number | PI2DBS212ZHE-ND |
Manufacturer | |
Manufacturer Product Number | PI2DBS212ZHE |
Description | IC MUX/DEMUX 2X2 28TQFN |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 2 Channel 28-TQFN (3.5x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Telecommunications | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 1.2V ~ 1.8V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 2GHz | |
Features | SATA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (3.5x5.5) | |
Base Product Number |