24 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI1EQX7502AZDE

DigiKey Part Number
PI1EQX7502AZDE-ND
Manufacturer
Manufacturer Product Number
PI1EQX7502AZDE
Description
1.05V 1-PORT/2-CHANNEL USB3.0
Customer Reference
Detailed Description
Channel 24-TQFN (4x4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
*
Packaging
Tray
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types