
PDS5100HQ-13D | |
|---|---|
DigiKey Part Number | 31-PDS5100HQ-13DTR-ND - Tape & Reel (TR) 31-PDS5100HQ-13DCT-ND - Cut Tape (CT) 31-PDS5100HQ-13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS5100HQ-13D |
Description | DIODE SCHOTTKY 100V 5A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $5.70600 | $57.06 |
| 100 | $3.72850 | $372.85 |
| 500 | $2.87686 | $1,438.43 |
| 1,000 | $2.60252 | $2,602.52 |
| 2,000 | $2.37158 | $4,743.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.12159 | $10,607.95 |
| 10,000 | $1.96710 | $19,671.00 |
| 15,000 | $1.88841 | $28,326.15 |
| 25,000 | $1.80001 | $45,000.25 |
| 35,000 | $1.74768 | $61,168.80 |


