PDS1040L-13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $11.67000
Datasheet

Similar


Littelfuse Inc.
In Stock: 13,762
Unit Price: $14.22000
Datasheet

Similar


Diotec Semiconductor
In Stock: 4,924
Unit Price: $7.23000
Datasheet

Similar


Panjit International Inc.
In Stock: 2,867
Unit Price: $5.67000
Datasheet
Diode 40 V 10A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS1040L-13

DigiKey Part Number
PDS1040LDITR-ND - Tape & Reel (TR)
PDS1040LDICT-ND - Cut Tape (CT)
PDS1040LDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDS1040L-13
Description
DIODE SCHOTTKY 40V 10A POWERDI 5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 40 V 10A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
EDA/CAD Models
PDS1040L-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.89000$13.89
10$8.80500$88.05
100$5.87260$587.26
500$4.61390$2,306.95
1,000$4.20875$4,208.75
2,000$3.86797$7,735.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.49923$17,496.15
10,000$3.27145$32,714.50
15,000$3.15546$47,331.90
25,000$3.08306$77,076.50
Manufacturers Standard Package