
PAMS5803T28ZE-13 | |
|---|---|
DigiKey Part Number | 31-PAMS5803T28ZE-13TR-ND - Tape & Reel (TR) 31-PAMS5803T28ZE-13CT-ND - Cut Tape (CT) 31-PAMS5803T28ZE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAMS5803T28ZE-13 |
Description | AUDIO CLASS-D DIGITAL INP TSSOP- |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-TSSOP-EP (Type TH-1) |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 40W x 1 @ 2Ohm; 24W x 2 @ 4Ohm |
Manufacturer Diodes Incorporated | Voltage - Supply 7.5V ~ 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 28-TSSOP-EP (Type TH-1) |
Type Class D | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $10.36700 | $103.67 |
| 25 | $9.42200 | $235.55 |
| 100 | $8.38260 | $838.26 |
| 250 | $7.88704 | $1,971.76 |
| 500 | $7.58828 | $3,794.14 |
| 1,000 | $7.54734 | $7,547.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.03832 | $21,114.96 |
| 6,000 | $6.88959 | $41,337.54 |
| 9,000 | $6.81515 | $61,336.35 |

