
PAM8007NHR | |
---|---|
DigiKey Part Number | 31-PAM8007NHRTR-ND - Tape & Reel (TR) 31-PAM8007NHRCT-ND - Cut Tape (CT) 31-PAM8007NHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8007NHR |
Description | IC AMP CLASS D STER 3.1W 24SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3.1W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | 24-SSOP | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.82000 | $7.82 |
10 | $5.59000 | $55.90 |
25 | $5.03800 | $125.95 |
100 | $4.43290 | $443.29 |
250 | $4.14496 | $1,036.24 |
500 | $3.97128 | $1,985.64 |
1,000 | $3.82821 | $3,828.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.67727 | $9,193.17 |
5,000 | $3.58630 | $17,931.50 |
7,500 | $3.54075 | $26,555.62 |
12,500 | $3.49026 | $43,628.25 |
17,500 | $3.46075 | $60,563.12 |