


PAM2863ECR | |
|---|---|
DigiKey Part Number | PAM2863ECRDITR-ND - Tape & Reel (TR) PAM2863ECRDICT-ND - Cut Tape (CT) PAM2863ECRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2863ECR |
Description | IC LED DRIVER RGLTR PWM 2A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 8-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | PAM2863ECR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | 233kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $5.39300 | $53.93 |
| 25 | $4.86040 | $121.51 |
| 100 | $4.27350 | $427.35 |
| 250 | $3.99268 | $998.17 |
| 500 | $3.82366 | $1,911.83 |
| 1,000 | $3.69820 | $3,698.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.53752 | $8,843.80 |
| 5,000 | $3.44892 | $17,244.60 |
| 7,500 | $3.40457 | $25,534.28 |
| 12,500 | $3.35542 | $41,942.75 |
| 17,500 | $3.32671 | $58,217.42 |





