P6KE9V1CA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.76347
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.77842
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 351
Unit Price: $4.52000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $3.78000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,960
Unit Price: $4.11000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,946
Unit Price: $1.97000
Datasheet
P6KE400CA-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE9V1CA-T

DigiKey Part Number
P6KE9V1CA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE9V1CA-T
Description
TVS DIODE 7.78VWM 13.4VC DO15
Customer Reference
Detailed Description
13.4V Clamp 45A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE9V1CA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
45A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types