P6KE8V2A-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1,111
Unit Price: $5.59000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.77577
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.79091
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.29000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,985
Unit Price: $5.43000
Datasheet
12.1V Clamp 50A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE8V2A-T

DigiKey Part Number
P6KE8V2ADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE8V2A-T
Description
TVS DIODE 7.02VWM 12.1VC DO15
Customer Reference
Detailed Description
12.1V Clamp 50A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE8V2A-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.02V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
50A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable