P6KE68CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.01520
Datasheet

Direct


Littelfuse Inc.
In Stock: 8,396
Unit Price: $1.88000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,166
Unit Price: $2.94000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1,000
Unit Price: $4.08000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.11699
Datasheet

Similar


STMicroelectronics
In Stock: 11,078
Unit Price: $5.06000
Datasheet

Similar


Littelfuse Inc.
In Stock: 102
Unit Price: $2.69000
Datasheet
P6KE400CA-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE68CA-B

DigiKey Part Number
P6KE68CA-BDI-ND
Manufacturer
Manufacturer Product Number
P6KE68CA-B
Description
TVS DIODE 58.1VWM 92VC DO15
Customer Reference
Detailed Description
92V Clamp 6.5A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE68CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
6.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.