P6KE180A-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7,864
Unit Price: $2.45000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 162
Unit Price: $2.53000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.76560
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.35437
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $0.81018
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 5,070
Unit Price: $5.87000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,132
Unit Price: $4.65000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.74075
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.23936
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.76773
Datasheet
P6KE400CA-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE180A-B

DigiKey Part Number
P6KE180A-BDI-ND
Manufacturer
Manufacturer Product Number
P6KE180A-B
Description
TVS DIODE 154VWM 246VC DO15
Customer Reference
Detailed Description
246V Clamp 2.4A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE180A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
2.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.