P4SMAJ40ADF-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ6.0ADF-13

DigiKey Part Number
P4SMAJ6.0ADF-13DITR-ND - Tape & Reel (TR)
P4SMAJ6.0ADF-13DICT-ND - Cut Tape (CT)
P4SMAJ6.0ADF-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ6.0ADF-13
Description
TVS DIODE 6VWM 10.3VC D-FLAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount D-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
38.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,530
Factory Stock: 220,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.07700$20.77
100$1.40410$140.41
500$1.09206$546.03
1,000$0.82931$829.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.70615$7,061.50
20,000$0.67433$13,486.60
Manufacturers Standard Package