


NX73K0004Z | |
|---|---|
DigiKey Part Number | NX73K0004ZTR-ND - Tape & Reel (TR) NX73K0004ZCT-ND - Cut Tape (CT) NX73K0004ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX73K0004Z |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.061" (1.55mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 35mA |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9102AI-243N25E200.00000Y | SiTime | 498 | 1473-1521-1-ND | $485.56000 | Similar |
| SIT9120AI-2D3-25E200.000000 | SiTime | 643 | 1473-SIT9120AI-2D3-25E200.000000-ND | $39.63000 | Parametric Equivalent |
| SIT9121AI-2D3-25E200.000000 | SiTime | 2 | 1473-SIT9121AI-2D3-25E200.000000-ND | $39.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.54000 | $52.54 |
| 10 | $45.62900 | $456.29 |
| 25 | $43.15320 | $1,078.83 |
| 50 | $41.36900 | $2,068.45 |
| 100 | $39.65970 | $3,965.97 |
| 250 | $38.74300 | $9,685.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $35.96496 | $17,982.48 |
| 1,000 | $34.48434 | $34,484.34 |
| 1,500 | $33.64742 | $50,471.13 |
| 2,500 | $32.62262 | $81,556.55 |

