Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



NX3231A0156.250000 | |
|---|---|
DigiKey Part Number | NX3231A0156.250000DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX3231A0156.250000 |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 70mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.041" (1.05mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 40mA |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633L15626C3T | CTS-Frequency Controls | 0 | 633L15626C3T-ND | $26.09940 | Parametric Equivalent |
| 633V15626C3T | CTS-Frequency Controls | 0 | 633V15626C3T-ND | $26.09940 | Parametric Equivalent |
| SIT9120AC-2B1-33E156.250000 | SiTime | 0 | 1473-SIT9120AC-2B1-33E156.250000-ND | $50.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $23.55797 | $70,673.91 |



