


NX3221D0050.000000 | |
---|---|
DigiKey Part Number | NX3221D0050.000000DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX3221D0050.000000 |
Description | XTAL OSC XO 50.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Current - Supply (Disable) (Max) | 40mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $18.16974 | $54,509.22 |