


NX2233301Z | |
---|---|
DigiKey Part Number | NX2233301ZDITR-ND - Tape & Reel (TR) NX2233301ZDICT-ND - Cut Tape (CT) NX2233301ZDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX2233301Z |
Description | XTAL OSC XO 33.3330MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 40mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.28000 | $31.28 |
10 | $27.18700 | $271.87 |
25 | $25.71040 | $642.76 |
50 | $24.64780 | $1,232.39 |
100 | $23.62960 | $2,362.96 |
250 | $22.61308 | $5,653.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $19.21757 | $57,652.71 |