
NKS7-184-20(T) | |
---|---|
DigiKey Part Number | NKS7-184-20(T)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NKS7-184-20(T) |
Description | CRYSTAL CERAMIC SEAM7050 T&R 1K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Crystal |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.15593 | $5,155.93 |