
NKS7-080-20(T) | |
---|---|
DigiKey Part Number | 31-NKS7-080-20(T)TR-ND - Tape & Reel (TR) 31-NKS7-080-20(T)CT-ND - Cut Tape (CT) 31-NKS7-080-20(T)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NKS7-080-20(T) |
Description | CRYSTAL CERAMIC SEAM7050 T&R 1K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Crystal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $7.14400 | $71.44 |
25 | $6.75600 | $168.90 |
50 | $6.47680 | $323.84 |
100 | $6.20920 | $620.92 |
250 | $5.87216 | $1,468.04 |
500 | $5.62914 | $2,814.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.39643 | $5,396.43 |
2,000 | $5.17338 | $10,346.76 |
3,000 | $5.04727 | $15,141.81 |
5,000 | $4.89284 | $24,464.20 |
7,000 | $4.79375 | $33,556.25 |
10,000 | $4.69094 | $46,909.40 |
12,000 | $4.63928 | $55,671.36 |