


MURS360-13 | |
---|---|
DigiKey Part Number | 31-MURS360-13TR-ND - Tape & Reel (TR) 31-MURS360-13CT-ND - Cut Tape (CT) 31-MURS360-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS360-13 |
Description | DIODE STANDARD 600V 3A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.07900 | $30.79 |
100 | $2.50600 | $250.60 |
500 | $1.91054 | $955.27 |
1,000 | $1.71840 | $1,718.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.31031 | $3,930.93 |
6,000 | $1.29734 | $7,784.04 |
9,000 | $1.24981 | $11,248.29 |
15,000 | $1.24697 | $18,704.55 |