


MURS160-13 | |
|---|---|
DigiKey Part Number | MURS160DITR-ND - Tape & Reel (TR) MURS160DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MURS160-13 |
Description | DIODE STANDARD 600V 1A SMB |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MURS160-13 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS160-13-F | Diodes Incorporated | 24,980 | MURS160-FDICT-ND | $5.34000 | Direct |
| MURS160-E3/52T | Vishay General Semiconductor - Diodes Division | 32,265 | MURS160-E3/52TGICT-ND | $6.00000 | Direct |
| MURS160HE3/52T | Vishay General Semiconductor - Diodes Division | 0 | MURS160HE3/52T-ND | $0.00000 | Direct |
| MURS160HE3/5BT | Vishay General Semiconductor - Diodes Division | 0 | MURS160HE3/5BT-ND | $0.00000 | Direct |
| ER1J-LTP | MCC (Micro Commercial Components) | 11,801 | ER1J-LTPMSCT-ND | $2.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $1.64430 | $49,329.00 |






