MUR160-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 991
Unit Price: $1.89000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $36.30312
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.23052
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 40,660
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 4,708
Unit Price: $1.23000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 57,892
Unit Price: $1.89000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11,284
Unit Price: $4.94000
Datasheet

Similar


onsemi
In Stock: 42,280
Unit Price: $1.23000
Datasheet

Similar


Microchip Technology
In Stock: 32
Unit Price: $38.94000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,641
Unit Price: $5.84000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17,496
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 35,458
Unit Price: $1.40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.22671
Datasheet

Similar


onsemi
In Stock: 33,934
Unit Price: $1.48000
Datasheet
1N4002G-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR160-T

DigiKey Part Number
MUR160-TDITR-ND - Tape & Reel (TR)
MUR160-TDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MUR160-T
Description
DIODE STANDARD 600V 1A DO41
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
MUR160-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable