Direct

MMSZ5258BQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5258BQ-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5258BQ-7-F |
Description | DIODE ZENER 36V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 370 mW | Package / Case |
Impedance (Max) (Zzt) 70 Ohms | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5258B-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5258B-HE3-08-ND | $0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31724 | $951.72 |
| 6,000 | $0.28312 | $1,698.72 |
| 9,000 | $0.26571 | $2,391.39 |
| 15,000 | $0.24612 | $3,691.80 |
| 21,000 | $0.23452 | $4,924.92 |
| 30,000 | $0.22322 | $6,696.60 |


