MMSZ5257B-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 25,998
Unit Price: $1.81000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.53350
Datasheet

Similar


Nexperia USA Inc.
In Stock: 800
Unit Price: $1.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 117
Unit Price: $1.32000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,058
Unit Price: $1.07000
Datasheet

Similar


onsemi
In Stock: 2,086
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 11,599
Unit Price: $2.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17
Unit Price: $1.97000
Datasheet
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5257B-7

DigiKey Part Number
MMSZ5257BDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5257B-7
Description
DIODE ZENER 33V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5257B-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
58 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.53350$16,005.00
75,000$0.51384$38,538.00