


MMSZ5256BS-7-F | |
|---|---|
DigiKey Part Number | MMSZ5256BS-FDITR-ND - Tape & Reel (TR) MMSZ5256BS-FDICT-ND - Cut Tape (CT) MMSZ5256BS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5256BS-7-F |
Description | DIODE ZENER 30V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 49 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.26600 | $12.66 |
| 100 | $0.73170 | $73.17 |
| 500 | $0.57206 | $286.03 |
| 1,000 | $0.51565 | $515.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34530 | $1,035.90 |
| 6,000 | $0.34036 | $2,042.16 |
| 9,000 | $0.33840 | $3,045.60 |

