Zener Diode 27 V 370 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5254BQ-7-F

DigiKey Part Number
31-MMSZ5254BQ-7-FTR-ND - Tape & Reel (TR)
31-MMSZ5254BQ-7-FCT-ND - Cut Tape (CT)
31-MMSZ5254BQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5254BQ-7-F
Description
DIODE ZENER 27V 370MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 370 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
370 mW
Impedance (Max) (Zzt)
41 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,980
Factory Stock: 246,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.97000$9.70
100$0.59770$59.77
500$0.43476$217.38
1,000$0.38181$381.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31417$942.51
6,000$0.28000$1,680.00
9,000$0.26255$2,362.95
15,000$0.24292$3,643.80
21,000$0.23129$4,857.09
30,000$0.21997$6,599.10
Manufacturers Standard Package