


| MMSZ5250BS-7-F | |
|---|---|
| DigiKey Part Number | 31-MMSZ5250BS-7-FTR-ND - Tape & Reel (TR) 31-MMSZ5250BS-7-FCT-ND - Cut Tape (CT) 31-MMSZ5250BS-7-FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMSZ5250BS-7-F | 
| Description | DIODE ZENER 20V 200MW SOD323 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 20 V 200 mW ±5% Surface Mount SOD-323 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 200 mW | |
| Impedance (Max) (Zzt) | 25 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-323 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.04000 | $2.04 | 
| 10 | $1.42000 | $14.20 | 
| 100 | $0.91130 | $91.13 | 
| 500 | $0.56766 | $283.83 | 
| 1,000 | $0.44056 | $440.56 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.24476 | $734.28 | 
| 6,000 | $0.24004 | $1,440.24 | 
| 9,000 | $0.22236 | $2,001.24 | 
| 15,000 | $0.21416 | $3,212.40 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China