
MMSZ5250BQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5250BQ-7-FTR-ND - Tape & Reel (TR) 31-MMSZ5250BQ-7-FCT-ND - Cut Tape (CT) 31-MMSZ5250BQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5250BQ-7-F |
Description | DIODE ZENER 20V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 370 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 15 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.15100 | $11.51 |
| 100 | $0.71200 | $71.20 |
| 500 | $0.52026 | $260.13 |
| 1,000 | $0.45802 | $458.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37857 | $1,135.71 |
| 6,000 | $0.33841 | $2,030.46 |
| 9,000 | $0.31792 | $2,861.28 |
| 15,000 | $0.29487 | $4,423.05 |
| 21,000 | $0.28121 | $5,905.41 |
| 30,000 | $0.26792 | $8,037.60 |

