MMSZ5240B-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 32,822
Unit Price: $1.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.53350
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.34325
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.34325
Datasheet

Similar


Nexperia USA Inc.
In Stock: 75
Unit Price: $1.23000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.43714
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 897
Unit Price: $3.70000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.63128
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 15,257
Unit Price: $1.07000
Datasheet

Similar


onsemi
In Stock: 101,486
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 15,846
Unit Price: $1.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 564
Unit Price: $2.06000
Datasheet
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5240B-7

DigiKey Part Number
MMSZ5240BDITR-ND - Tape & Reel (TR)
MMSZ5240BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSZ5240B-7
Description
DIODE ZENER 10V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5240B-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.53350$16,005.00
75,000$0.51384$38,538.00