Similar
Similar

MMSZ5234B-13-F | |
|---|---|
DigiKey Part Number | MMSZ5234B-13-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5234B-13-F |
Description | DIODE ZENER 6.2V 370MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 370 mW | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C6V2-E3-08 | Vishay General Semiconductor - Diodes Division | 12,849 | 112-BZT52C6V2-E3-08CT-ND | $3.70000 | Similar |
| MMSZ5230B | Diotec Semiconductor | 719 | 4878-MMSZ5230B-ND | $1.40000 | Similar |
| SZMMSZ5243BT1G | onsemi | 24,342 | SZMMSZ5243BT1GOSCT-ND | $2.55000 | Similar |




