
MMSZ5232BQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5232BQ-7-FTR-ND - Tape & Reel (TR) 31-MMSZ5232BQ-7-FCT-ND - Cut Tape (CT) 31-MMSZ5232BQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5232BQ-7-F |
Description | DIODE ZENER 5.6V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.97000 | $9.70 |
| 100 | $0.59770 | $59.77 |
| 500 | $0.43476 | $217.38 |
| 1,000 | $0.38181 | $381.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31417 | $942.51 |
| 6,000 | $0.28000 | $1,680.00 |
| 9,000 | $0.26255 | $2,362.95 |
| 15,000 | $0.24292 | $3,643.80 |
| 21,000 | $0.23129 | $4,857.09 |
| 30,000 | $0.21997 | $6,599.10 |


