Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323
SOD-323

MMSZ5223BS-7-F

DigiKey Part Number
MMSZ5223BS-FDITR-ND - Tape & Reel (TR)
MMSZ5223BS-FDICT-ND - Cut Tape (CT)
MMSZ5223BS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5223BS-7-F
Description
DIODE ZENER 2.7V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,227
Factory Stock: 147,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.70200$17.02
100$1.06470$106.47
500$0.78630$393.15
1,000$0.69628$696.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58159$1,744.77
6,000$0.52368$3,142.08
9,000$0.49416$4,447.44
15,000$0.46094$6,914.10
21,000$0.44127$9,266.67
30,000$0.42214$12,664.20
Manufacturers Standard Package