
MMSTA56Q-7-F | |
|---|---|
DigiKey Part Number | MMSTA56Q-7-FDITR-ND - Tape & Reel (TR) MMSTA56Q-7-FDICT-ND - Cut Tape (CT) MMSTA56Q-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSTA56Q-7-F |
Description | TRANS PNP 80V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.83300 | $18.33 |
| 100 | $1.14770 | $114.77 |
| 500 | $0.85060 | $425.30 |
| 1,000 | $0.75432 | $754.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.63166 | $1,894.98 |
| 6,000 | $0.56975 | $3,418.50 |
| 9,000 | $0.53819 | $4,843.71 |
| 15,000 | $0.50270 | $7,540.50 |
| 21,000 | $0.48168 | $10,115.28 |
| 30,000 | $0.46123 | $13,836.90 |


