
MMSTA55-7-F | |
|---|---|
DigiKey Part Number | 31-MMSTA55-7-FTR-ND - Tape & Reel (TR) 31-MMSTA55-7-FCT-ND - Cut Tape (CT) 31-MMSTA55-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSTA55-7-F |
Description | TRANS PNP 60V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 500 mA 50MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMSTA55-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $1.92500 | $19.25 |
| 100 | $1.20990 | $120.99 |
| 500 | $0.89940 | $449.70 |
| 1,000 | $0.79913 | $799.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.67139 | $2,014.17 |
| 6,000 | $0.60695 | $3,641.70 |
| 9,000 | $0.57409 | $5,166.81 |
| 15,000 | $0.53714 | $8,057.10 |
| 21,000 | $0.51526 | $10,820.46 |
| 30,000 | $0.49398 | $14,819.40 |
| 75,000 | $0.44728 | $33,546.00 |
| 150,000 | $0.42832 | $64,248.00 |


