Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSTA06Q-7-F

DigiKey Part Number
MMSTA06Q-7-FDITR-ND - Tape & Reel (TR)
MMSTA06Q-7-FDICT-ND - Cut Tape (CT)
MMSTA06Q-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSTA06Q-7-F
Description
TRANS NPN 80V 0.5A SOT-323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.18400$11.84
100$0.73500$73.50
500$0.53768$268.84
1,000$0.47372$473.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39200$1,176.00
6,000$0.35074$2,104.44
9,000$0.32968$2,967.12
15,000$0.30599$4,589.85
21,000$0.29195$6,130.95
30,000$0.27830$8,349.00
Manufacturers Standard Package