Similar
Similar
Similar
Similar
Similar

MMBZ5258BT-7-F | |
|---|---|
DigiKey Part Number | MMBZ5258BT-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5258BT-7-F |
Description | DIODE ZENER 36V 150MW SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59080 | $1,772.40 |
| 6,000 | $0.53311 | $3,198.66 |
| 9,000 | $0.50369 | $4,533.21 |
| 15,000 | $0.47061 | $7,059.15 |
| 21,000 | $0.45101 | $9,471.21 |
| 30,000 | $0.43196 | $12,958.80 |
| 75,000 | $0.39015 | $29,261.25 |
| 150,000 | $0.37819 | $56,728.50 |





