
MMBZ5256BW-7-F | |
---|---|
DigiKey Part Number | MMBZ5256BW-FDITR-ND - Tape & Reel (TR) MMBZ5256BW-FDICT-ND - Cut Tape (CT) MMBZ5256BW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5256BW-7-F |
Description | DIODE ZENER 30V 200MW SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 49 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52303 | $1,569.09 |
6,000 | $0.47095 | $2,825.70 |
9,000 | $0.44439 | $3,999.51 |
15,000 | $0.41453 | $6,217.95 |
21,000 | $0.39683 | $8,333.43 |
30,000 | $0.37962 | $11,388.60 |
75,000 | $0.34186 | $25,639.50 |
150,000 | $0.32414 | $48,621.00 |