
MMBZ5252B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5252B-FDITR-ND - Tape & Reel (TR) MMBZ5252B-FDICT-ND - Cut Tape (CT) MMBZ5252B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5252B-7-F |
Description | DIODE ZENER 24V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.78100 | $7.81 |
| 100 | $0.47770 | $47.77 |
| 500 | $0.34580 | $172.90 |
| 1,000 | $0.30288 | $302.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24791 | $743.73 |
| 6,000 | $0.22012 | $1,320.72 |
| 9,000 | $0.20593 | $1,853.37 |
| 15,000 | $0.18996 | $2,849.40 |
| 21,000 | $0.18049 | $3,790.29 |
| 30,000 | $0.17127 | $5,138.10 |

