
MMBZ5250B-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5250B-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5250B-7-FCT-ND - Cut Tape (CT) 31-MMBZ5250B-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5250B-7-F |
Description | DIODE ZENER 20V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5250B-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.65300 | $6.53 |
| 100 | $0.31000 | $31.00 |
| 500 | $0.30186 | $150.93 |
| 1,000 | $0.28555 | $285.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18765 | $562.95 |
| 6,000 | $0.17133 | $1,027.98 |
| 9,000 | $0.14992 | $1,349.28 |

