
MMBZ5248BW-7-F | |
|---|---|
DigiKey Part Number | MMBZ5248BW-FDITR-ND - Tape & Reel (TR) MMBZ5248BW-FDICT-ND - Cut Tape (CT) MMBZ5248BW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5248BW-7-F |
Description | DIODE ZENER 18V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 21 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C18 TR PBFREE | Central Semiconductor Corp | 10,669 | 1514-BZX84C18TRPBFREECT-ND | $5.59000 | Similar |
| CMPZ5248B TR PBFREE | Central Semiconductor Corp | 2,247 | 1514-CMPZ5248BTRPBFREECT-ND | $10.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.70200 | $17.02 |
| 100 | $1.06470 | $106.47 |
| 500 | $0.78630 | $393.15 |
| 1,000 | $0.69628 | $696.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58159 | $1,744.77 |
| 6,000 | $0.52368 | $3,142.08 |
| 9,000 | $0.49416 | $4,447.44 |
| 15,000 | $0.46094 | $6,914.10 |
| 21,000 | $0.44127 | $9,266.67 |
| 30,000 | $0.42214 | $12,664.20 |

