MMBZ5248B-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 8,825
Unit Price: $1.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,802
Unit Price: $1.07000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.53174
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,951
Unit Price: $1.07000
Datasheet

Similar


onsemi
In Stock: 82,847
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 9,439
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 4,123
Unit Price: $2.47000
Datasheet

Similar


onsemi
In Stock: 2,995
Unit Price: $1.64000
Datasheet
Zener Diode 18 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5248B-7

DigiKey Part Number
MMBZ5248BDITR-ND - Tape & Reel (TR)
MMBZ5248BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBZ5248B-7
Description
DIODE ZENER 18V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 18 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.14000$2.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.44013$13,203.90
75,000$0.41108$30,831.00