
MMBZ5246BS-7-F | |
---|---|
DigiKey Part Number | MMBZ5246BS-FDITR-ND - Tape & Reel (TR) MMBZ5246BS-FDICT-ND - Cut Tape (CT) MMBZ5246BS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5246BS-7-F |
Description | DIODE ZENER ARRAY 16V SOT-363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 16 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 16 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.36300 | $13.63 |
100 | $0.65690 | $65.69 |
500 | $0.64866 | $324.33 |
1,000 | $0.63225 | $632.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47624 | $1,428.72 |
6,000 | $0.46803 | $2,808.18 |
9,000 | $0.38787 | $3,490.83 |