Direct
Similar
Similar
Similar
Similar

MMBZ5242BW-7 | |
|---|---|
DigiKey Part Number | MMBZ5242BWDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5242BW-7 |
Description | DIODE ZENER 12V 200MW SOT323 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5242BW-7-F | Diodes Incorporated | 12,285 | 31-MMBZ5242BW-7-FCT-ND | $2.30000 | Direct |
| BZX84C12W-7-F | Diodes Incorporated | 1,985 | BZX84C12W-FDICT-ND | $2.06000 | Similar |
| BZX84C12W-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84C12W-TP-ND | $0.39965 | Similar |
| CMSZ5242B TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CMSZ5242BTRTIN/LEADTR-ND | $0.45999 | Similar |
| MMBZ5242BW-TP | MCC (Micro Commercial Components) | 0 | 353-MMBZ5242BW-TP-ND | $0.32549 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.48710 | $14,613.00 |
| 75,000 | $0.46246 | $34,684.50 |




