MMBZ5239B-7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2,319
Unit Price: $0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,772
Unit Price: $3.94000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13,125
Unit Price: $0.90000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.27917
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.27096
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5,700
Unit Price: $3.61000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.23812
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.30704
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,900
Unit Price: $1.15000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.38693
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.53106
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.25391
Datasheet

Similar


onsemi
In Stock: 33,749
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 7,792
Unit Price: $1.23000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5239B-7

DigiKey Part Number
MMBZ5239BDITR-ND - Tape & Reel (TR)
MMBZ5239BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBZ5239B-7
Description
DIODE ZENER 9.1V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 9.1 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable