
MMBZ5238B-7-F | |
---|---|
DigiKey Part Number | MMBZ5238B-FDITR-ND - Tape & Reel (TR) MMBZ5238B-FDICT-ND - Cut Tape (CT) MMBZ5238B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5238B-7-F |
Description | DIODE ZENER 8.7V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5238B-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.65900 | $6.59 |
100 | $0.31280 | $31.28 |
500 | $0.30870 | $154.35 |
1,000 | $0.30458 | $304.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18934 | $568.02 |
6,000 | $0.18110 | $1,086.60 |
9,000 | $0.17287 | $1,555.83 |
15,000 | $0.16547 | $2,482.05 |
21,000 | $0.15363 | $3,226.23 |