
MMBZ5237BW-7-F | |
---|---|
DigiKey Part Number | MMBZ5237BW-FDITR-ND - Tape & Reel (TR) MMBZ5237BW-FDICT-ND - Cut Tape (CT) MMBZ5237BW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5237BW-7-F |
Description | DIODE ZENER 8.2V 200MW SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52170 | $1,565.10 |
6,000 | $0.46975 | $2,818.50 |
9,000 | $0.44326 | $3,989.34 |
15,000 | $0.41347 | $6,202.05 |
21,000 | $0.39582 | $8,312.22 |
30,000 | $0.37866 | $11,359.80 |
75,000 | $0.34099 | $25,574.25 |
150,000 | $0.32331 | $48,496.50 |