MMBZ5237B-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 23,613
Unit Price: $1.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,870
Unit Price: $5.67000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,099
Unit Price: $1.07000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.38742
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.53174
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.25424
Datasheet

Similar


onsemi
In Stock: 25,525
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 11,080
Unit Price: $1.64000
Datasheet
Zener Diode 8.2 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5237B-7

DigiKey Part Number
MMBZ5237BDITR-ND - Tape & Reel (TR)
MMBZ5237BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBZ5237B-7
Description
DIODE ZENER 8.2V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 8.2 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.14000$2.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.44013$13,203.90
75,000$0.41108$30,831.00