
MMBZ5236BW-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5236BW-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5236BW-7-FCT-ND - Cut Tape (CT) 31-MMBZ5236BW-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5236BW-7-F |
Description | DIODE ZENER 7.5V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.40600 | $14.06 |
| 100 | $0.87720 | $87.72 |
| 500 | $0.64424 | $322.12 |
| 1,000 | $0.56885 | $568.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47271 | $1,418.13 |
| 6,000 | $0.42413 | $2,544.78 |
| 9,000 | $0.39936 | $3,594.24 |
| 15,000 | $0.37150 | $5,572.50 |
| 21,000 | $0.35498 | $7,454.58 |
| 30,000 | $0.33892 | $10,167.60 |

