
MMBZ5236B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5236B-FDITR-ND - Tape & Reel (TR) MMBZ5236B-FDICT-ND - Cut Tape (CT) MMBZ5236B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5236B-7-F |
Description | DIODE ZENER 7.5V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5236B-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.83000 | $8.30 |
| 100 | $0.51380 | $51.38 |
| 500 | $0.37226 | $186.13 |
| 1,000 | $0.32623 | $326.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26753 | $802.59 |
| 6,000 | $0.23782 | $1,426.92 |
| 9,000 | $0.22266 | $2,003.94 |
| 15,000 | $0.20558 | $3,083.70 |
| 21,000 | $0.19546 | $4,104.66 |
| 30,000 | $0.18561 | $5,568.30 |

